Panduit TMSTLHS6-M0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 12.2mm |
| Length | 31.8mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 10.57lb |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TMSTLHS6-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.