Panduit TNC50LG2 technical specifications.
| Color | Grey |
| Material | Polystyrene, Polyphenylene |
| Mount | Wall |
| Package Quantity | 20 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TNC50LG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.