Panduit TNR technical specifications.
| Package/Case | Aluminum |
| Length | 9.25inch |
| Material | Aluminium |
| Mount | Rivet |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PANDUCT® |
| Weight | 0.322lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit TNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
