Panduit TP2-M technical specifications.
| Color | Natural |
| Height | 0.12inch |
| Length | 50.3mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1000 |
| Weight | 3.36lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TP2-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.