Panduit TP4H-D technical specifications.
| Color | Natural |
| Height | 0.2inch |
| Length | 78.2mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 500 |
| Weight | 5.24lb |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TP4H-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.