Panduit TRC18FR-X20Y technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Length | 18inch |
| Material | PE, Polyethylene |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit TRC18FR-X20Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.