Panduit TRC2BL technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | Black |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fiber-Duct™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit TRC2BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.