Panduit TRC4BL technical specifications.
| Color | Black |
| Material | ABS |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Fiber-Duct™ |
| Weight | 2.08oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit TRC4BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.