Panduit TTC20YC-2.5 technical specifications.
| Color | Clear |
| Material | Polyester |
| Package Quantity | 2500 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Weight | 1.45lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTC20YC-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.