Panduit TTC21P-2.5 technical specifications.
| Color | White |
| Material | Paper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2500 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTC21P-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.