
Panduit TTC22Y-2.5 technical specifications.
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Packaging | Roll |
| Series | PAN-CODE™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTC22Y-2.5 to view detailed technical specifications.
No datasheet is available for this part.