Panduit TTC24Y-2.5 technical specifications.
| Color | White |
| Length | 76.2mm |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 2500 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Size | 25.4mm |
| Weight | 2.14lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTC24Y-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.