Panduit TTC3Y-10 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTC3Y-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.