Panduit TTC45Y-1 technical specifications.
| Color | White |
| Material | Polyester |
| Package Quantity | 1000 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTC45Y-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.