Panduit TTC5Y-10 technical specifications.
| Color | White |
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTC5Y-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
