Panduit TTC8Y-10 technical specifications.
| Material | Polyester |
| Package Quantity | 10000 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | PAN-CODE™ |
| Weight | 1.55lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTC8Y-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.