Panduit TTLK3 technical specifications.
| Color | White |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTLK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
