Panduit TTS-20R0 technical specifications.
| Color | Black |
| Features | General Purpose |
| Length | 6.1m |
| Material | Polyamide, Polypropylene, Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | Tak-Tape™ |
| Thickness | 0.9mm |
| Weight | 2.08oz |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTS-20R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.