Panduit TTS-35R3-0 technical specifications.
| Color | Black |
| Length | 10.7m |
| Material | Polyamide, Polypropylene, Nylon, PE |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Reach SVHC Compliant | No |
| Series | Tak-Tape™ |
| Thickness | 0.9mm |
| Weight | 6.4oz |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTS-35R3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.