Panduit TTSL-56 technical specifications.
| Color | White |
| Height | 2.44inch |
| Package Quantity | 1500 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Weight | 1.23lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTSL-56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.