Panduit TTSL-58 technical specifications.
| Color | White |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTSL-58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.