Panduit TTSL126VC3-1 technical specifications.
| Color | White |
| Length | 6.5inch |
| Material | Vinyl |
| Package Quantity | 1000 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTSL126VC3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.