Panduit TTSL2VC3-10 technical specifications.
| Body Material | Vinyl |
| Color | White |
| Depth | 25.4mm |
| Height | 38.1mm |
| Length | 38.1mm |
| Material | Vinyl |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Weight | 6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit TTSL2VC3-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
