Panduit TTSL3523VC3-1 technical specifications.
| Color | White |
| Length | 2.25inch |
| Material | Vinyl |
| Mount | Cable |
| Package Quantity | 1000 |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTSL3523VC3-1 to view detailed technical specifications.
No datasheet is available for this part.