Panduit TTSL3VC3-1 technical specifications.
| Color | White |
| Material | Vinyl |
| Package Quantity | 1000 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Weight | 1.39lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTSL3VC3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.