Panduit TTSL7VC3-1 technical specifications.
| Package/Case | SIL |
| Color | White, Silver |
| Height | 100mm |
| Length | 4inch |
| Material | Vinyl |
| Package Quantity | 1000 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTSL7VC3-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.