Panduit TTSL8VC3-5 technical specifications.
| Color | White |
| Height | 19.1mm |
| Length | 0.75inch |
| Material | Vinyl |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | PAN-CODE™ |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TTSL8VC3-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.