This PVC insulated wire has a body material of polyvinyl and a color of black. It meets the UL224 VW-1 flammability rating. The wire has an inside diameter of 0.375inch and an outside diameter of 0.449inch. It is available in bulk packaging and is part of the TV105 series. The wire operates between -20°C and 105°C.
Panduit TV105-.38D20Y technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.375inch |
| Length | 500foot |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 0.449inch |
| Packaging | Bulk |
| Series | TV105 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TV105-.38D20Y to view detailed technical specifications.
No datasheet is available for this part.