Panduit TV105-.75C technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Flammability Rating | UL224 VW-1 |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Series | TV105 |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit TV105-.75C to view detailed technical specifications.
No datasheet is available for this part.