This 100ft cable features a black PVC jacket with a 1inch inside diameter and 1.106inch outside diameter. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is made from a polyvinyl material and meets the UL224 VW-1 flammability rating.
Panduit TV105-1.0C20Y technical specifications.
| Body Material | Polyvinyl |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 1inch |
| Length | 100foot |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 1.106inch |
| Series | TV105 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TV105-1.0C20Y to view detailed technical specifications.
No datasheet is available for this part.