Panduit TV105-1M20Y technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 7mm |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TV105 |
| Weight | 8.7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit TV105-1M20Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
