This nylon cable features a clear color and meets the UL224 VW-1 flammability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is designed for cable mount applications and is available in bulk packaging.
Panduit TV105-3MY technical specifications.
| Body Material | Nylon |
| Color | Clear |
| Flammability Rating | UL224 VW-1 |
| Length | 304800mm |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TV105 |
| RoHS | Compliant |
Download the complete datasheet for Panduit TV105-3MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.