Panduit TWR-C0 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 0.4inch |
| Length | 1.4inch |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 10.2mm |
| Weight | 2.08oz |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit TWR-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
