Panduit UCT3S-X5 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 3inch |
| Color | Green |
| Depth | 27.9mm |
| Length | 305mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Ultra-Cinch™ |
| Weight | 1.28oz |
| Width | 21.6mm |
| Wire/Cable Color | Green |
| Wire/Cable Diameter | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit UCT3S-X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.