Panduit UCT3S-X6 technical specifications.
| Bundle Diameter | 3inch |
| Color | Blue |
| Depth | 27.9mm |
| Length | 305mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Ultra-Cinch™ |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit UCT3S-X6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
