Panduit UCT5S-X8 technical specifications.
| Color | Grey |
| Depth | 27.9mm |
| Length | 457mm |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Ultra-Cinch™ |
| Weight | 2.56oz |
| Width | 21.6mm |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit UCT5S-X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.