
Ground terminal block for general applications, featuring 12 poles and 12 ways. This screw termination block accepts 4AWG wire/cable gauge and mounts via cable. Dimensions include a height of 12.2mm, width of 15.7mm, and a length of 210.3mm.
Panduit UGB2/0-414-12 technical specifications.
| Height | 12.2mm |
| Length | 210.3mm |
| Number of Poles | 12 |
| Number of Ways | 12 |
| Package Quantity | 1 |
| Series | StructuredGround™ |
| Termination | Screw |
| Width | 15.7mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit UGB2/0-414-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.