
Cable Ties, Hook and Loop Yellow 76mm 222N
Panduit UGCTE3S-X4 technical specifications.
| Color | Yellow |
| Depth | 27.9mm |
| Length | 305mm |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit UGCTE3S-X4 to view detailed technical specifications.
No datasheet is available for this part.