Panduit UICFPH2IG technical specifications.
| Color | Grey |
| Material | ABS |
| Number of Ports | 2 |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit UICFPH2IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.