Panduit UICFPHSE4IG technical specifications.
| Color | Grey |
| Material | ABS |
| Number of Ports | 4 |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit UICFPHSE4IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.