Panduit UILC2WH-X technical specifications.
| Color | White |
| Height | 6mm |
| Material | ABS |
| Mount | Cable |
| Width | 32.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit UILC2WH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.