Panduit UILJ1 technical specifications.
| Depth | 17.27mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit UILJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.