Panduit UIT70FH4IW technical specifications.
| Depth | 70mm |
| Length | 114.3mm |
| Mount | Horizontal |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Ultimate® ID |
| RoHS | Compliant |
Download the complete datasheet for Panduit UIT70FH4IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.