Panduit UTP28CH1 technical specifications.
| Cable Length (m) | 0.3 |
| Cable Type | Cat 5e UTP |
| Wire Size | 28AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Contact Termination | Crimp-Crimp |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit UTP28CH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.