Panduit UTP28SP3GY technical specifications.
| Color | Grey |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | TX6-28™ |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTP28SP3GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.