Panduit UTP28X35GY technical specifications.
| Cable Type | UTP Patch Cord |
| Wire Size | 28AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Contact Termination | Crimp-Crimp |
| Tradename | TX6A-28™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit UTP28X35GY to view detailed technical specifications.
No datasheet is available for this part.