Panduit UTP6X149GRY technical specifications.
| Cable Type | Unshielded Twisted Pair |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit UTP6X149GRY to view detailed technical specifications.
No datasheet is available for this part.