Panduit UTP6X3YLY technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTP6X3YLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.