Panduit UTPCH14ORY technical specifications.
| Color | Orange |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Panduit UTPCH14ORY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.