Panduit UTPCH18Y technical specifications.
| Cable Length (m) | 5.49 |
| Cable Type | UTP Patch Cord |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Contact Termination | Crimp-Crimp |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit UTPCH18Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.